Part Details for MIC5233-1.8YM5-TR by Microchip Technology Inc
Overview of MIC5233-1.8YM5-TR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5233-1.8YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1727
|
Newark | High Vin, Low Iq Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5233-1.8YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
03AJ2130
|
Newark | Ldo, 1.8V, 0.1A, 0.27Vdo, 2%, 5Sot23, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:36V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |Microchip MIC5233-1.8YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $1.6800 | Buy Now |
DISTI #
576-2775-1-ND
|
DigiKey | IC REG LINEAR 1.8V 100MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8387 In Stock |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
MIC5233-1.8YM5-TR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5233-1.8YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
998-MIC5233-1.8YM5TR
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 1396 |
|
$1.2400 / $1.6200 | Buy Now |
DISTI #
V72:2272_07849966
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.1A Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1714 Container: Cut Strips | Americas - 2806 |
|
$1.3210 / $1.4560 | Buy Now |
DISTI #
MIC5233-1.8YM5-TR
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11025 Alternates Available |
|
$1.1600 / $1.6200 | Buy Now |
|
Future Electronics | HIGH VIN, LOW IQ REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.1A Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
200 In Stock 12000 Factory Stock |
|
$1.1800 / $1.3800 | Buy Now |
DISTI #
25784413
|
Verical | LDO Regulator Pos 1.8V 0.1A Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1714 | Americas - 2806 |
|
$1.3210 / $1.4560 | Buy Now |
Part Details for MIC5233-1.8YM5-TR
MIC5233-1.8YM5-TR CAD Models
MIC5233-1.8YM5-TR Part Data Attributes:
|
MIC5233-1.8YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5233-1.8YM5-TR
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5233-1.8YM5-TR
This table gives cross-reference parts and alternative options found for MIC5233-1.8YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5233-1.8YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5233-1.8YMS-TR | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC5233-1.8YM5-TR vs MIC5233-1.8YMS-TR |
MIC5233-1.8YM5 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5233-1.8YM5-TR vs MIC5233-1.8YM5 |