MIC5233-3.3YM5-TRVAO
Microchip Technology Inc
Description: Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5

Overview of MIC5233-3.3YM5-TRVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC5233-3.3YM5-TRVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-MIC5233-3.3YM5-TRVAOTR-ND
DigiKey HIGH VIN, LOW IQ REGULATOR Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.3226
  • 6,000 $1.2736
$1.2736 / $1.3226 Buy Now
DISTI # MIC5233-3.3YM5-TRVAO
Microchip Technology Inc High Vin, Low Iq Regulator, Projected EOL: 2049-10-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.7700
  • 25 $1.4800
  • 100 $1.3400
  • 1,000 $1.3000
  • 5,000 $1.2800
$1.2800 / $1.7700 Buy Now

CAD Models for MIC5233-3.3YM5-TRVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5233-3.3YM5-TRVAO by Microchip Technology Inc

MIC5233-3.3YM5-TRVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.27 V
Input Voltage Absolute-Max
38 V
Input Voltage-Max
36 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.0165%
Load Regulation-Max
0.033%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. MIC5233-3.3YM5-TRVAO
    Microchip Technology Inc
    Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO5
    VS

Alternate Parts for MIC5233-3.3YM5-TRVAO

This table gives cross-reference parts and alternative options found for MIC5233-3.3YM5-TRVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5233-3.3YM5-TRVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5233-3.3YMS-TR Fixed Positive LDO Regulator Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YMS-TR
MIC5233-3.3BM5TR Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3BM5TR
MIC5233-3.3YM5-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YM5-TR
MIC5233-3.3YM5TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FRE, SOT-23, 5 PIN Micrel Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YM5TR
MIC5233-3.3BM5TR Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3BM5TR
MIC5233-3.3YM5 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YM5
MIC5233-3.3BM5 Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3BM5
Part Number Description Manufacturer Compare
MIC5233-3.3YM5 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YM5
MIC5233-3.3YM5TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FRE, SOT-23, 5 PIN Micrel Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YM5TR
MIC5233-3.3BM5 Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3BM5
MIC5233-3.3YS FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YS
MIC5233-3.3BM5TR Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3BM5TR
MIC5233-3.3YMS-TR Fixed Positive LDO Regulator Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YMS-TR
MIC5233-3.3YM5-TR 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YM5-TR
MIC5233-3.3YS-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3YS-TR
MIC5233-3.3BM5TR Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5233-3.3YM5-TRVAO vs MIC5233-3.3BM5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5233-3.3YM5-TRVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5233-3.3YM5-TRVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5233-3.3YM5-TRVAO would you like to use for your alert(s)?
  • Please alert me when MIC5233-3.3YM5-TRVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5233-3.3YM5-TRVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5233-3.3YM5-TRVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5233-3.3YM5-TRVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5233-3.3YM5-TRVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5233-3.3YM5-TRVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: