MIC5233-3.3YS
Description: Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO3, SOT-223, 3 PIN

Overview of MIC5233-3.3YS by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5233-3.3YS by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5233-3.3YS by Micrel Inc

MIC5233-3.3YS
Micrel Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
SOT-223, 3 PIN
Reach Compliance Code
compliant
Dropout Voltage1-Max
0.45 V
Input Voltage-Max
36 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G3
Length
6.5 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Width
3.5 mm
Want to compare parts?
  1. MIC5233-3.3YS
    Micrel Inc
    Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO3, SOT-223, 3 PIN
    VS

Related Parts for MIC5233-3.3YS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5233-3.3YS by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5233-3.3YS by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC5233-3.3YS would you like to use for your alert(s)?
  • Please alert me when MIC5233-3.3YS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5233-3.3YS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5233-3.3YS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5233-3.3YS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5233-3.3YS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5233-3.3YS by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: