Part Details for MIC5236-5.0YMM by Microchip Technology Inc
Overview of MIC5236-5.0YMM by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5236-5.0YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8228
|
Newark | Ldo, Fixed, 5V, 0.15A, Msop-8, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:300Mv, Ic Case/Package:Msop Rohs Compliant: Yes |Microchip MIC5236-5.0YMM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
576-3574-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
580 In Stock |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
MIC5236-5.0YMM
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin MSOP - Rail/Tube (Alt: MIC5236-5.0YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
998-MIC5236-5.0YMM
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low Iq LDO RoHS: Compliant | 2148 |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
MIC5236-5.0YMM
|
Microchip Technology Inc | 150mA, Low Iq LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2700 Alternates Available |
|
$1.6600 / $2.8500 | Buy Now |
|
Future Electronics | MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 93Tube |
|
$2.1100 / $2.4000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.15A Automotive 8-Pin MSOP Tube RoHS: Compliant |
1200 In Stock 3200 Factory Stock |
|
$2.0400 / $2.1300 | Buy Now |
DISTI #
73149509
|
Verical | LDO Regulator Pos 5V 0.15A 8-Pin MSOP Tube Min Qty: 100 Package Multiple: 100 Date Code: 2340 | Americas - 1200 |
|
$2.6098 / $2.8212 | Buy Now |
|
Quest Components | 141 |
|
$2.1793 / $3.5340 | Buy Now | |
DISTI #
MIC5236-5.0YMM
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin MSOP - Rail/Tube (Alt: MIC5236-5.0YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.8500 | Buy Now |
Part Details for MIC5236-5.0YMM
MIC5236-5.0YMM CAD Models
MIC5236-5.0YMM Part Data Attributes:
|
MIC5236-5.0YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5236-5.0YMM
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |
Alternate Parts for MIC5236-5.0YMM
This table gives cross-reference parts and alternative options found for MIC5236-5.0YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236-5.0YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5236-5.0YMMTR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC5236-5.0YMM vs MIC5236-5.0YMMTR |
MIC5236-5.0YMMTR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC5236-5.0YMM vs MIC5236-5.0YMMTR |
MIC5236-5.0BMMTR | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5236-5.0YMM vs MIC5236-5.0BMMTR |
MIC5236-5.0YMM-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5236-5.0YMM vs MIC5236-5.0YMM-TR |