Part Details for MIC5239-2.5YM by Microchip Technology Inc
Overview of MIC5239-2.5YM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5239-2.5YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1792
|
Newark | High Vin, Low Iq Regulator 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip MIC5239-2.5YM Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
1611-MIC5239-2.5YM-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube, Tube |
5 In Stock |
|
$1.2200 / $2.6400 | Buy Now |
DISTI #
MIC5239-2.5YM
|
Avnet Americas | HIGH VIN, LOW IQ REGULATOR - Bulk (Alt: MIC5239-2.5YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Bulk | 0 |
|
$2.6400 / $3.5000 | Buy Now |
DISTI #
998-MIC5239-2.5YM
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 0 |
|
$2.6400 / $3.5000 | Order Now |
DISTI #
MIC5239-2.5YM
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0400 / $3.5000 | Buy Now |
|
Future Electronics | MIC5239 Series 2.5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 95 Container: Tube | 0Tube |
|
$2.5900 / $2.7900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.5A Automotive 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$1.5700 / $1.8300 | Buy Now |
DISTI #
MIC5239-2.5YM
|
Avnet Americas | HIGH VIN, LOW IQ REGULATOR - Bulk (Alt: MIC5239-2.5YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Bulk | 0 |
|
$2.6400 / $3.5000 | Buy Now |
DISTI #
MIC5239-2.5YM
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 0.5A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$1.8900 / $2.8400 | RFQ |
|
NAC | High Vin, Low Iq Regulator - Package: 8 SOIC 3.9mm TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Tube | 0 |
|
$1.6500 / $2.0300 | Buy Now |
Part Details for MIC5239-2.5YM
MIC5239-2.5YM CAD Models
MIC5239-2.5YM Part Data Attributes:
|
MIC5239-2.5YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239-2.5YM
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 32 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MIC5239-2.5YM
This table gives cross-reference parts and alternative options found for MIC5239-2.5YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239-2.5YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5239-2.5YM-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5239-2.5YM vs MIC5239-2.5YM-TR |
MIC5239-2.5BMTR | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5239-2.5YM vs MIC5239-2.5BMTR |
MIC5239-2.5YMTR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC5239-2.5YM vs MIC5239-2.5YMTR |
MIC5239-2.5YMTR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC5239-2.5YM vs MIC5239-2.5YMTR |
MIC5239-2.5BMTR | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC5239-2.5YM vs MIC5239-2.5BMTR |