Part Details for MIC5239BMTR by Micrel Inc
Overview of MIC5239BMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5239BMTR
MIC5239BMTR CAD Models
MIC5239BMTR Part Data Attributes
|
MIC5239BMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239BMTR
Micrel Inc
Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.018 | |
Load Regulation-Max(%) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC5239BMTR
This table gives cross-reference parts and alternative options found for MIC5239BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5239YM | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5239BMTR vs MIC5239YM |
MIC5239YMTR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | MIC5239BMTR vs MIC5239YMTR |
MIC5239YMTR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | MIC5239BMTR vs MIC5239YMTR |
MIC5239BMTR | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC5239BMTR vs MIC5239BMTR |
MIC5239YM-TR | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5239BMTR vs MIC5239YM-TR |