Part Details for MIC5245-2.5BM5 by Micrel Inc
Overview of MIC5245-2.5BM5 by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5245-2.5BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5245-2.5BM5-ND
|
DigiKey | IC REG LINEAR MICROCAP CMOS LDO Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18617 In Stock |
|
$0.1900 | Buy Now |
|
Bristol Electronics | 2813 |
|
RFQ | ||
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5 | 178 |
|
$0.2466 / $0.3699 | Buy Now |
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5 | 2250 |
|
$0.2466 / $0.6165 | Buy Now |
|
Rochester Electronics | MIC5245 - uCAP LDO Regulator, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18617 |
|
$0.1644 / $0.1934 | Buy Now |
DISTI #
4283300
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Not Compliant Min Qty: 1886 Lead time: 3 Weeks, 1 Days Container: Each | 18617 |
|
$0.2385 | Buy Now |
Part Details for MIC5245-2.5BM5
MIC5245-2.5BM5 CAD Models
MIC5245-2.5BM5 Part Data Attributes
|
MIC5245-2.5BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5245-2.5BM5
Micrel Inc
Fixed Positive LDO Regulator 2.5V 0.25V Dropout CMOS PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0255% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for MIC5245-2.5BM5
This table gives cross-reference parts and alternative options found for MIC5245-2.5BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5245-2.5BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5245-2.5BM5 | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5245-2.5BM5 vs MIC5245-2.5BM5 |
MIC5245-2.5BM5TR | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5245-2.5BM5 vs MIC5245-2.5BM5TR |