Part Details for MIC5245-2.5YM5-TR by Microchip Technology Inc
Overview of MIC5245-2.5YM5-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5245-2.5YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1818
|
Newark | Low Noise, Ittybitty, Cmos Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5245-2.5YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
576-2788-1-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6660 In Stock |
|
$0.4100 / $0.7300 | Buy Now |
DISTI #
MIC5245-2.5YM5-TR
|
Avnet Americas | LOW NOISE ITTYBITTY CMOS LDO - Tape and Reel (Alt: MIC5245-2.5YM5-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
998-MIC5245-2.5YM5TR
|
Mouser Electronics | LDO Voltage Regulators Low Noise, IttyBitty, CMOS LDO RoHS: Compliant | 5740 |
|
$0.5980 / $0.6500 | Buy Now |
DISTI #
MIC5245-2.5YM5-TR
|
Microchip Technology Inc | Low Noise, IttyBitty, CMOS LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1042 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
|
Future Electronics | MIC5245 Series 6 V 150 mA Surface Mount μCap CMOS LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
MIC5245-2.5YM5-TR
|
Avnet Americas | LOW NOISE ITTYBITTY CMOS LDO - Tape and Reel (Alt: MIC5245-2.5YM5-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
|
Ameya Holding Limited | MIC5245 Series 2.5 V Fixed Output 150 mA SMT μCap CMOS LDO Regulator - SOT-23-5 | 2 |
|
RFQ | |
DISTI #
MIC5245-2.5YM5-TR
|
Avnet Americas | LOW NOISE ITTYBITTY CMOS LDO - Tape and Reel (Alt: MIC5245-2.5YM5-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
Part Details for MIC5245-2.5YM5-TR
MIC5245-2.5YM5-TR CAD Models
MIC5245-2.5YM5-TR Part Data Attributes
|
MIC5245-2.5YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5245-2.5YM5-TR
Microchip Technology Inc
IC REG LDO 2.5V 0.15A SOT23-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.91 mm | |
Line Regulation-Max | 0.02475% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |