Part Details for MIC5255-2.7BM5TR by Micrel Inc
Overview of MIC5255-2.7BM5TR by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5255-2.7BM5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.7V, 0.25V DROPOUT, CMOS, PDSO5 | 3000 |
|
$0.2266 / $0.5439 | Buy Now |
|
Rochester Electronics | MIC5255 - 150mA LOW NOISE uCAP CMOS LDO ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 9991 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
4283367
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 1283 Lead time: 3 Weeks, 1 Days Container: Each | 9991 |
|
$0.3511 | Buy Now |
Part Details for MIC5255-2.7BM5TR
MIC5255-2.7BM5TR CAD Models
MIC5255-2.7BM5TR Part Data Attributes:
|
MIC5255-2.7BM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5255-2.7BM5TR
Micrel Inc
Fixed Positive LDO Regulator 2.7V 0.25V Dropout CMOS PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.754 V | |
Output Voltage1-Min | 2.646 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5255-2.7BM5TR
This table gives cross-reference parts and alternative options found for MIC5255-2.7BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5255-2.7BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5255-2.7BM5TR | Fixed Positive LDO Regulator, 2.7V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5255-2.7BM5TR vs MIC5255-2.7BM5TR |
LP2985AIM5-2.7 | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC5255-2.7BM5TR vs LP2985AIM5-2.7 |
MIC5255-2.7YM5 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5255-2.7BM5TR vs MIC5255-2.7YM5 |
MIC5255-2.7BM5 | Fixed Positive LDO Regulator, 2.7V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5255-2.7BM5TR vs MIC5255-2.7BM5 |
MIC5255-2.7YM5TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5255-2.7BM5TR vs MIC5255-2.7YM5TR |
LP2985IM5X-2.7 | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC5255-2.7BM5TR vs LP2985IM5X-2.7 |
LP2985AIM5X-2.7 | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC5255-2.7BM5TR vs LP2985AIM5X-2.7 |
LP2985IM5X-2.7/NOPB | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC5255-2.7BM5TR vs LP2985IM5X-2.7/NOPB |
LP2985IM5-2.7 | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC5255-2.7BM5TR vs LP2985IM5-2.7 |
MIC5255-2.7YM5TR | 2.7V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC5255-2.7BM5TR vs MIC5255-2.7YM5TR |