Part Details for MIC5259-1.5YD5-TR by Microchip Technology Inc
Overview of MIC5259-1.5YD5-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5259-1.5YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC5259-1.5YD5-TR-ND
|
DigiKey | IC REG LIN 1.5V 300MA TSOT23-5 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
MIC5259-1.5YD5-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC5259-1.5YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
998-MIC5259-1.5YD5TR
|
Mouser Electronics | LDO Voltage Regulators Low Drop Out Regulator, 300mA High PSRR RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
MIC5259-1.5YD5-TR
|
Microchip Technology Inc | Low Drop Out Regulator, 300mA High PSRR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
MIC5259-1.5YD5-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC5259-1.5YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
MIC5259-1.5YD5-TR
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC5259-1.5YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
|
NAC | Low Drop Out Regulator, 300mA High PSRR - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6000 / $0.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
Part Details for MIC5259-1.5YD5-TR
MIC5259-1.5YD5-TR CAD Models
MIC5259-1.5YD5-TR Part Data Attributes
|
MIC5259-1.5YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5259-1.5YD5-TR
Microchip Technology Inc
1.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01485% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5259-1.5YD5-TR
This table gives cross-reference parts and alternative options found for MIC5259-1.5YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5259-1.5YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5259-1.5BD5 | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MIC5259-1.5YD5-TR vs MIC5259-1.5BD5 |
MIC5259-1.5BD5TR | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Micrel Inc | MIC5259-1.5YD5-TR vs MIC5259-1.5BD5TR |
MIC5259-1.5BD5TR | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MIC5259-1.5YD5-TR vs MIC5259-1.5BD5TR |
MIC5259-1.5YD5TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Micrel Inc | MIC5259-1.5YD5-TR vs MIC5259-1.5YD5TR |
MIC5259-1.5BD5 | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Micrel Inc | MIC5259-1.5YD5-TR vs MIC5259-1.5BD5 |