Part Details for MIC5264-MMYML by Micrel Inc
Overview of MIC5264-MMYML by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MIC5264-MMYML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5264-MMYML-ND
|
DigiKey | 150MA UCAP DUAL LDO REGULATOR Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44390 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | MIC5264 - 150MA UCAP Dual LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 44390 |
|
$0.2804 / $0.3299 | Buy Now |
|
Chip1Cloud | 150mA UCap Dual LDO Regulator | 52000 |
|
RFQ | |
DISTI #
4283422
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 1106 Lead time: 3 Weeks, 1 Days Container: Each | 44390 |
|
$0.4093 | Buy Now |
Part Details for MIC5264-MMYML
MIC5264-MMYML CAD Models
MIC5264-MMYML Part Data Attributes:
|
MIC5264-MMYML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5264-MMYML
Micrel Inc
Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, CMOS, PDSO10, 2.50 X 2.50 MM, LEAD FREE, MLF-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 2.50 X 2.50 MM, LEAD FREE, MLF-10 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.21 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.084% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.884 V | |
Output Voltage2-Min | 2.716 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2.5 mm |