Part Details for MIC5283-3.3YME-T5 by Microchip Technology Inc
Overview of MIC5283-3.3YME-T5 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5283-3.3YME-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2016
|
Newark | 120Vin 150Ma Ultra-Low Iq High-Psrr Linear Requlator, 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC5283-3.3YME-T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
MIC5283-3.3YME-T5-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8SOIC Lead time: 44 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC5283-3.3YME-T5
|
Avnet Americas | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR - Tape and Reel (Alt: MIC5283-3.3YME-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5283-3.3YME-T5
|
Avnet Americas | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR - Tape and Reel (Alt: MIC5283-3.3YME-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 120Vin 150mA Ultra-Low Iq High-PSRR Linear Requlator - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC5283-3.3YME-T5
|
Avnet Silica | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR (Alt: MIC5283-3.3YME-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5283-3.3YME-T5
|
EBV Elektronik | 120VIN 150MA ULTRA-LOW IQ HIGH-PSRR LINEAR REQULATOR (Alt: MIC5283-3.3YME-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5283-3.3YME-T5
MIC5283-3.3YME-T5 CAD Models
MIC5283-3.3YME-T5 Part Data Attributes:
|
MIC5283-3.3YME-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5283-3.3YME-T5
Microchip Technology Inc
IC REG LDO 3.3V 0.15A 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 2.8 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.94 mm |
Alternate Parts for MIC5283-3.3YME-T5
This table gives cross-reference parts and alternative options found for MIC5283-3.3YME-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5283-3.3YME-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5283-3.3YME | 3.3V FIXED POSITIVE LDO REGULATOR, 2.8V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5283-3.3YME-T5 vs MIC5283-3.3YME |
MIC5283-3.3YME-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5283-3.3YME-T5 vs MIC5283-3.3YME-TR |