Part Details for MIC5302-3.3YMT-TR by Microchip Technology Inc
Overview of MIC5302-3.3YMT-TR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5302-3.3YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2075
|
Newark | 150Ma Single Ldo 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5302-3.3YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 | Buy Now |
DISTI #
03AJ2144
|
Newark | Ldo, 3.3V, 0.15A, 0.05Vdo, 2%, 4Mlf, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Microchip MIC5302-3.3YMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5870 / $0.7430 | Buy Now |
DISTI #
576-1866-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 4TMLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
988 In Stock |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
MIC5302-3.3YMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin TMLF T/R - Tape and Reel (Alt: MIC5302-3.3YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC5302-3.3YMTTR
|
Mouser Electronics | LDO Voltage Regulators 150mA Single LDO RoHS: Compliant | 5022 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
MIC5302-3.3YMT-TR
|
Microchip Technology Inc | 150mA Single LDO, Projected EOL: 2025-02-11 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.4600 / $0.6300 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A 4-Pin TDFN EP T/R RoHS: Compliant | 15000 Factory Stock |
|
$0.4111 / $0.4720 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
MIC5302-3.3YMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin TMLF T/R - Tape and Reel (Alt: MIC5302-3.3YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | MIC5302 Series 3.3 V Fixed Output 150 mA SMT CMOS ULDO Regulator - TMLF-4 | 15000 |
|
RFQ |
Part Details for MIC5302-3.3YMT-TR
MIC5302-3.3YMT-TR CAD Models
MIC5302-3.3YMT-TR Part Data Attributes:
|
MIC5302-3.3YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5302-3.3YMT-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.02376% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC5302-3.3YMT-TR
This table gives cross-reference parts and alternative options found for MIC5302-3.3YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5302-3.3YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5302-2.85YMT-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5302-2.85YMT-TR |
MIC5303-2.9YMT-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5303-2.9YMT-TR |
MIC5302-2.8YMT-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5302-2.8YMT-TR |
MIC5303-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5303-2.8YMT |
MIC5302-2.6YMT-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5302-2.6YMT-TR |
MIC5302-2.5YMT | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5302-2.5YMT |
MIC5302-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5302-3.0YMT-TR |
MIC5302-2.9YMT | 2.9V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5302-2.9YMT |
MIC5302-2.85YMT | 2.85V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5302-2.85YMT |
MIC5303-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5302-3.3YMT-TR vs MIC5303-3.0YMT-TR |