Part Details for MIC5302-4.6YMT by Micrel Inc
Overview of MIC5302-4.6YMT by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5302-4.6YMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5302-4.6YMT-ND
|
DigiKey | IC REG LINEAR 150MA ULDO 1.2M Min Qty: 1110 Container: Bulk MARKETPLACE PRODUCT |
8414 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | MIC5302 - 150 mA ULDO IN ULTRA SMALL 1.2 MM X 1.6 MM THIN MLF RoHS: Compliant Status: Active Min Qty: 1 | 8414 |
|
$0.2321 / $0.2730 | Buy Now |
DISTI #
4283462
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 1336 Lead time: 3 Weeks, 1 Days Container: Each | 8414 |
|
$0.3390 | Buy Now |
Part Details for MIC5302-4.6YMT
MIC5302-4.6YMT CAD Models
MIC5302-4.6YMT Part Data Attributes:
|
MIC5302-4.6YMT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5302-4.6YMT
Micrel Inc
Fixed Positive LDO Regulator, 4.6V, 0.1V Dropout, CMOS, PDSO4, 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.738 V | |
Output Voltage1-Min | 4.462 V | |
Output Voltage1-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |