Power Circuits
MIC5305-1.8YMLTR
Description: 1.8V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6

Overview of MIC5305-1.8YMLTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC5305-1.8YMLTR by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4360
RFQ

CAD Models for MIC5305-1.8YMLTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5305-1.8YMLTR by Micrel Inc

MIC5305-1.8YMLTR
Micrel Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
DFN
Package Description
VSON,
Pin Count
6
Manufacturer Package Code
MLF
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.11 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.25 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Width
2 mm
Want to compare parts?
  1. MIC5305-1.8YMLTR
    Micrel Inc
    1.8V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6
    VS

Alternate Parts for MIC5305-1.8YMLTR

This table gives cross-reference parts and alternative options found for MIC5305-1.8YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5305-1.8YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5305-1.8YMLTR 1.8V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8YMLTR
MIC5305-1.8BML Fixed Positive LDO Regulator, 1.8V, 0.11V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8BML
MIC5305-1.8YML-TR 1.8V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8YML-TR
MIC5305-1.8BMLTR Fixed Positive LDO Regulator, 1.8V, 0.11V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8BMLTR
Part Number Description Manufacturer Compare
MIC5305-1.8YMLTR 1.8V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8YMLTR
MIC5305-1.8YML-TR 1.8V FIXED POSITIVE LDO REGULATOR, 0.11V DROPOUT, PDSO6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8YML-TR
MIC5305-1.8BML Fixed Positive LDO Regulator, 1.8V, 0.11V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8BML
MIC5305-1.8BMLTR Fixed Positive LDO Regulator, 1.8V, 0.11V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5305-1.8YMLTR vs MIC5305-1.8BMLTR

Related Parts for MIC5305-1.8YMLTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5305-1.8YMLTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5305-1.8YMLTR by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC5305-1.8YMLTR would you like to use for your alert(s)?
  • Please alert me when MIC5305-1.8YMLTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5305-1.8YMLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5305-1.8YMLTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5305-1.8YMLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5305-1.8YMLTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5305-1.8YMLTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: