Part Details for MIC5305-2.85YD5 by Micrel Inc
Overview of MIC5305-2.85YD5 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5305-2.85YD5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5305-2.85YD5-ND
|
DigiKey | IC REG LINEAR 150MA MICROCAP Min Qty: 634 Container: Bulk MARKETPLACE PRODUCT |
65750 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | MIC5305 -150 mA uCAP Ultra-Low Dropout LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 65750 |
|
$0.4061 / $0.4778 | Buy Now |
|
Chip1Cloud | 150mA ��Cap Ultra-Low Dropout LDO Regulator | 2800 |
|
RFQ | |
DISTI #
4283486
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Compliant Min Qty: 764 Lead time: 3 Weeks, 1 Days Container: Each | 65750 |
|
$0.5897 | Buy Now |
Part Details for MIC5305-2.85YD5
MIC5305-2.85YD5 CAD Models
MIC5305-2.85YD5 Part Data Attributes:
|
MIC5305-2.85YD5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5305-2.85YD5
Micrel Inc
Fixed Positive LDO Regulator, 2.85V, 0.085V Dropout, CMOS, PDSO5, LEAD FREE, MO-193, TSOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, MO-193, TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.085 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0141% | |
Load Regulation-Max | 0.01425% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |