Part Details for MIC5312-MMYML-TR by Microchip Technology Inc
Overview of MIC5312-MMYML-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5312-MMYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2188
|
Newark | Portable Power Lowq, Dual Ucap Ldo W/Integrated Por 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5312-MMYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
DISTI #
MIC5312-MMYML-TR
|
Avnet Americas | LDO Regulator Pos 2.8V/2.8V 0.3A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC5312-MMYML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
NAC | Portable Power LowQ, Dual uCap LDO w/Integrated POR - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for MIC5312-MMYML-TR
MIC5312-MMYML-TR CAD Models
MIC5312-MMYML-TR Part Data Attributes
|
MIC5312-MMYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5312-MMYML-TR
Microchip Technology Inc
IC REG LDO 2.8V 0.3A 10MLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.24 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Load Regulation-Max | 0.042% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |