Part Details for MIC5317-3.3YD5-T5 by Microchip Technology Inc
Overview of MIC5317-3.3YD5-T5 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC5317-3.3YD5-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2257
|
Newark | Single, High Performance 150Ma Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5317-3.3YD5-T5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
576-4498-1-ND
|
DigiKey | IC REG LIN 3.3V 150MA TSOT23-5 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3200 | Buy Now |
DISTI #
MIC5317-3.3YD5-T5
|
Avnet Americas | SINGLE HIGH PERFORMANCE 150MA LDO - Tape and Reel (Alt: MIC5317-3.3YD5-T5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | Single, High Performance 150mA LDO - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC5317-3.3YD5-T5
|
EBV Elektronik | SINGLE HIGH PERFORMANCE 150MA LDO (Alt: MIC5317-3.3YD5-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5317-3.3YD5-T5
MIC5317-3.3YD5-T5 CAD Models
MIC5317-3.3YD5-T5 Part Data Attributes
|
MIC5317-3.3YD5-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5317-3.3YD5-T5
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.31 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5317-3.3YD5-T5
This table gives cross-reference parts and alternative options found for MIC5317-3.3YD5-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5317-3.3YD5-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5317-2.8YD5 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5317-3.3YD5-T5 vs MIC5317-2.8YD5 |
MIC5317-2.8YD5-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-T5 vs MIC5317-2.8YD5-T5 |
MIC5317-3.3YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-T5 vs MIC5317-3.3YD5-TR |
MIC5317-3.0YD5 | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5317-3.3YD5-T5 vs MIC5317-3.0YD5 |
MIC5317-3.3YD5 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5317-3.3YD5-T5 vs MIC5317-3.3YD5 |
MIC5317-3.0YD5-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-T5 vs MIC5317-3.0YD5-T5 |
MIC5317-2.8YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YD5-T5 vs MIC5317-2.8YD5-TR |