Part Details for MIC5317-3.3YMT-TR by Microchip Technology Inc
Overview of MIC5317-3.3YMT-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC5317-3.3YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7747
|
Newark | Single, High Performance 150Ma Ldo 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5317-3.3YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
150-MIC5317-3.3YMT-TRCT-ND
|
DigiKey | IC REG LINEAR SGL HI PERF 150MA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2785 In Stock |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
MIC5317-3.3YMT-TR
|
Avnet Americas | LDO Regulator Positive 3.3V 150mA 4-Pin UDFN T/R - Tape and Reel (Alt: MIC5317-3.3YMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
494-MIC531733YMTTR
|
Mouser Electronics | LDO Voltage Regulators Single, High Performance 150mA LDO RoHS: Compliant | 4287 |
|
$0.1800 / $0.2300 | Buy Now |
DISTI #
MIC5317-3.3YMT-TR
|
Microchip Technology Inc | T5 & TZ ONLY - Single, High Performance 150mA LDO, Projected EOL: 2021-07-26 RoHS: Compliant pbFree: Yes | 45000 |
|
$0.1700 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | 45000 Factory Stock |
|
$0.1750 / $0.1913 | Buy Now | |
DISTI #
MIC5317-3.3YMT-TR
|
Avnet Americas | LDO Regulator Positive 3.3V 150mA 4-Pin UDFN T/R - Tape and Reel (Alt: MIC5317-3.3YMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 / $0.2300 | Buy Now |
|
NAC | Single, High Performance 150mA LDO, 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.1900 / $0.2300 | Buy Now |
|
Master Electronics | 45000 Factory Stock |
|
$0.1750 / $0.1913 | Buy Now |
Part Details for MIC5317-3.3YMT-TR
MIC5317-3.3YMT-TR CAD Models
MIC5317-3.3YMT-TR Part Data Attributes:
|
MIC5317-3.3YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5317-3.3YMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.31 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5317-3.3YMT-TR
This table gives cross-reference parts and alternative options found for MIC5317-3.3YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5317-3.3YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5317-3.3YMT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5317-3.3YMT-TR vs MIC5317-3.3YMT |
MIC5317-3.3YMT-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5317-3.3YMT-TR vs MIC5317-3.3YMT-T5 |