Part Details for MIC5325-3.6YMT-TR by Microchip Technology Inc
Overview of MIC5325-3.6YMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC5325-3.6YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2450
|
Newark | Low Vin/Vout Low Iq 400Ma Uldo 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5325-3.6YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
576-3747-1-ND
|
DigiKey | IC REG LINEAR 3.6V 400MA 6TMLF Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4926 In Stock |
|
$0.8400 / $1.3900 | Buy Now |
DISTI #
MIC5325-3.6YMT-TR
|
Avnet Americas | LOW VIN/VOUT LOW IQ 400MA ULDO - Tape and Reel (Alt: MIC5325-3.6YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
998-MIC5325-3.6YMTTR
|
Mouser Electronics | LDO Voltage Regulators Low Vin/Vout Low Iq 400mA ULDO RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
MIC5325-3.6YMT-TR
|
Microchip Technology Inc | Low Vin/Vout Low Iq 400mA ULDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.6V 0.4A 6-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$0.9560 / $2.6180 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$1.2120 / $3.2320 | Buy Now | |
|
NAC | Low Vin/Vout Low Iq 400mA ULDO - Package: 6 UDFN 2x2x.06mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
Part Details for MIC5325-3.6YMT-TR
MIC5325-3.6YMT-TR CAD Models
MIC5325-3.6YMT-TR Part Data Attributes
|
MIC5325-3.6YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5325-3.6YMT-TR
Microchip Technology Inc
3.6V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0216% | |
Load Regulation-Max | 0.072% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |