-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2563
|
Newark | Dual 500Ma/300Ma Ldo 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5350-SGYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
MIC5350-SGYMT-TR
|
Avnet Americas | LDO Regulator Pos 1.8V/3.3V 0.3A/0.5A 8-Pin TMLF T/R - Bulk (Alt: MIC5350-SGYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
998-MIC5350-SGYMTTR
|
Mouser Electronics | LDO Voltage Regulators Dual 500mA/300mA LDO RoHS: Compliant | 7477 |
|
$0.4690 / $0.5800 | Buy Now |
DISTI #
V72:2272_07850578
|
Arrow Electronics | LDO Regulator Pos 1.8V3.3V 0.3A/0.5A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1552 Container: Cut Strips | Americas - 4930 |
|
$0.5258 / $0.5883 | Buy Now |
DISTI #
MIC5350-SGYMT-TR
|
Microchip Technology Inc | Dual 500mA/300mA LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 140000 |
|
$0.4600 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V3.3V 0.3A/0.5A 8-Pin TDFN EP T/R RoHS: Compliant | 140000 Factory Stock |
|
$0.4111 / $0.4720 | Buy Now |
DISTI #
MIC5350-SGYMT-TR
|
Avnet Americas | LDO Regulator Pos 1.8V/3.3V 0.3A/0.5A 8-Pin TMLF T/R - Bulk (Alt: MIC5350-SGYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4800 / $0.6300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3.3V/1.8V 8TMLF | 133553 |
|
RFQ | |
|
NAC | Dual 500mA/300mA LDO - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 110000 |
|
$0.5100 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5350-SGYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5350-SGYMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Dropout Voltage2-Max | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.02376% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC5350-SGYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5350-SGYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5350-3.3/1.8YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5350-SGYMT-TR vs MIC5350-3.3/1.8YMT |
MIC5350-3.3/1.8YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5350-SGYMT-TR vs MIC5350-3.3/1.8YMT-TR |