Part Details for MIC5355-G4YMME-TR by Microchip Technology Inc
Overview of MIC5355-G4YMME-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5355-G4YMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2573
|
Newark | Dual 500Ma Ucap Low Dropout, Micropower Linear Regulator 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5355-G4YMME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 | Buy Now |
DISTI #
MIC5355-G4YMME-TR-ND
|
DigiKey | IC REG LINEAR 1.2V/1.8V 8MSOP Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
MIC5355-G4YMME-TR
|
Avnet Americas | LDO Regulator Pos 1.8V/1.2V 0.5A 8-Pin MSOP T/R - Bulk (Alt: MIC5355-G4YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
998-MIC5355-G4YMMETR
|
Mouser Electronics | LDO Voltage Regulators Dual 500mA uCap Low Dropout, Micropower Linear Regulator RoHS: Compliant | 0 |
|
$0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4390 / $0.5140 | Buy Now |
DISTI #
MIC5355-G4YMME-TR
|
Avnet Americas | LDO Regulator Pos 1.8V/1.2V 0.5A 8-Pin MSOP T/R - Bulk (Alt: MIC5355-G4YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.5200 / $0.6800 | Buy Now |
|
NAC | Dual 500mA uCap Low Dropout, Micropower Linear Regulator - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4390 / $0.5140 | Buy Now |
Part Details for MIC5355-G4YMME-TR
MIC5355-G4YMME-TR CAD Models
MIC5355-G4YMME-TR Part Data Attributes:
|
MIC5355-G4YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5355-G4YMME-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01458% | |
Load Regulation-Max | 0.0018% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 1.236 V | |
Output Voltage2-Min | 1.164 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MIC5355-G4YMME-TR
This table gives cross-reference parts and alternative options found for MIC5355-G4YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5355-G4YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5355-1.8/1.2YMME | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5355-G4YMME-TR vs MIC5355-1.8/1.2YMME |