-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIC5356-SCYMME
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2590
|
Newark | Dual 500Ma Ucap Low Dropout, Micropower Linear Regulator W/ Active Pull-Down 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5356-SCYMME Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
576-3886-5-ND
|
DigiKey | IC REG LINEAR 1V/3.3V 8MSOP Min Qty: 700 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
MIC5356-SCYMME
|
Avnet Americas | DUAL 500MA UCAP LOW DROPOUT MICROPOWER LINEAR REGULATOR W/ - Rail/Tube (Alt: MIC5356-SCYMME) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
998-MIC5356-SCYMME
|
Mouser Electronics | LDO Voltage Regulators Dual 500mA uCap Low Dropout, Micropower Linear Regulator w/ Active Pull-Down RoHS: Compliant | 781 |
|
$0.5200 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4353 / $0.5462 | Buy Now |
DISTI #
MIC5356-SCYMME
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V,3.3V, 0.5A, MSOP8, SMD Min Qty: 1 | 0 |
|
$0.5510 / $0.7710 | RFQ |
|
NAC | Dual 500mA uCap Low Dropout, Micropower Linear Regulator w/ Active Pull-Down - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.5400 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4353 / $0.5462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5356-SCYMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5356-SCYMME
Microchip Technology Inc
MIC5356-SCYMME
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.03 V | |
Output Voltage2-Min | 0.97 V | |
Output Voltage2-Nom | 1 V | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MIC5356-SCYMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5356-SCYMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5356-SCYMME-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5356-SCYMME vs MIC5356-SCYMME-TR |