Part Details for MIC5368-1.5YMT-TR by Microchip Technology Inc
Overview of MIC5368-1.5YMT-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC5368-1.5YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2688
|
Newark | Single 200Ma Peak Ldo With Active Shutdown 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5368-1.5YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 | Buy Now |
DISTI #
576-3727-2-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 6TMLF Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3000 | Buy Now |
DISTI #
MIC5368-1.5YMT-TR
|
Avnet Americas | SINGLE 200MA PEAK LDO WITH ACTIVE SHUTDOWN - Tape and Reel (Alt: MIC5368-1.5YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.4100 | Buy Now |
DISTI #
998-MIC5368-1.5YMTTR
|
Mouser Electronics | LDO Voltage Regulators Single 200mA Peak LDO with Active Shutdown RoHS: Compliant | 0 |
|
$0.3000 | Order Now |
DISTI #
MIC5368-1.5YMT-TR
|
Microchip Technology Inc | Single 200mA Peak LDO with Active Shutdown, Projected EOL: 2034-08-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2700 / $0.4100 | Buy Now |
|
Future Electronics | MIC5368 Series 1.5 V Fixed Output 200 mA Surface Mount LDO Regulator - TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
|
NAC | Single 200mA Peak LDO with Active Shutdown - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3100 / $0.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
Part Details for MIC5368-1.5YMT-TR
MIC5368-1.5YMT-TR CAD Models
MIC5368-1.5YMT-TR Part Data Attributes
|
MIC5368-1.5YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5368-1.5YMT-TR
Microchip Technology Inc
1.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, GREEN, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5368-1.5YMT-TR
This table gives cross-reference parts and alternative options found for MIC5368-1.5YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5368-1.5YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP151ACPZ-1.5-R7 | Ultralow Noise, 200 mA, CMOS Linear Regulator | Analog Devices Inc | MIC5368-1.5YMT-TR vs ADP151ACPZ-1.5-R7 |