Part Details for MIC5370-SKYMT-TR by Microchip Technology Inc
Overview of MIC5370-SKYMT-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5370-SKYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2702
|
Newark | Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5370-SKYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
576-3685-2-ND
|
DigiKey | IC REG LINEAR 2.6V/3.3V 6TMLF Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3700 | Buy Now |
DISTI #
MIC5370-SKYMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V/2.6V 0.15A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5370-SKYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
998-MIC5370-SKYMTTR
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA LNR RoHS: Compliant | 0 |
|
$0.3700 | Order Now |
DISTI #
MIC5370-SKYMT-TR
|
Microchip Technology Inc | Dual 150mA LNR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now |
|
Future Electronics | MIC5370 Series 3.3 / 2.6 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
DISTI #
MIC5370-SKYMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V/2.6V 0.15A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5370-SKYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MIC5370-SKYMT-TR
|
Avnet Americas | LDO Regulator Pos 3.3V/2.6V 0.15A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5370-SKYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 / $0.5000 | Buy Now |
|
NAC | Dual 150mA LNR - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
Part Details for MIC5370-SKYMT-TR
MIC5370-SKYMT-TR CAD Models
MIC5370-SKYMT-TR Part Data Attributes
|
MIC5370-SKYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5370-SKYMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Dropout Voltage2-Max | 0.31 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.01188% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.678 V | |
Output Voltage2-Min | 2.522 V | |
Output Voltage2-Nom | 2.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.063,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |