-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3.3V 0.3A SOT-23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5504-3.3YM5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7678
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |Microchip MIC5504-3.3YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 824199 |
|
$0.1150 / $0.1600 | Buy Now |
DISTI #
23AC7055
|
Newark | Sot-23 Single 300Ma Ldo With Enable Pull-Down & Auto Discharge Rohs Compliant: Yes |Microchip MIC5504-3.3YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1170 / $0.1250 | Buy Now |
DISTI #
71Y2868
|
Newark | Single 300Ma Ldo With Enable Pull-Down & Auto Discharge 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5504-3.3YM5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
MIC5504-3.3YM5-TR
|
Avnet Americas | Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Dropout, 3.3Vout, 300mAout, SOT-23-5 - Tape and Reel (Alt: MIC5504-3.3YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1140 / $0.1180 | Buy Now |
DISTI #
MIC5504-3.3YM5-TR
|
Microchip Technology Inc | Single 300mA LDO with Enable Pull-Down & Auto Discharge, SOT-23, Projected EOL: 2039-10-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
MIC5504-3.3YM5-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.3A, SOT23-5, SMD Min Qty: 5 | 2090 |
|
$0.1100 / $0.1600 | Buy Now |
|
Ameya Holding Limited | MIC5504 Series 3.3 V 300 A Surface Mount Advanced General Purpose LDO-SOT-23-5 | 15852 |
|
RFQ | |
|
NAC | Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1300 / $0.1500 | Buy Now |
DISTI #
MIC5504-3.3YM5-TR
|
Avnet Silica | Fixed LDO Voltage Regulator 25V to 55V 160mV Dropout 33Vout 300mAout SOT235 (Alt: MIC5504-3.3YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
MIC5504-3.3YM5-TR
|
EBV Elektronik | Fixed LDO Voltage Regulator 25V to 55V 160mV Dropout 33Vout 300mAout SOT235 (Alt: MIC5504-3.3YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 48000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5504-3.3YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-3.3YM5-TR
Microchip Technology Inc
IC REG LDO 3.3V 0.3A SOT-23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01188% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5504-3.3YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-3.3YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5504-3.3YM5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5504-3.3YM5-TR vs MIC5504-3.3YM5 |
The MIC5504-3.3YM5-TR can handle input voltages up to 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and keep the input voltage within the recommended range.
The MIC5504-3.3YM5-TR can operate with input voltages as low as 2.5V, but the output voltage regulation may not be as accurate below 3.5V.
The MIC5504-3.3YM5-TR is rated for operation up to 125°C, but its performance and reliability may degrade above 85°C. Ensure proper thermal management and consider derating the output current in high-temperature applications.
The output voltage tolerance is typically ±2% of the nominal output voltage (3.3V). To calculate the tolerance, multiply the nominal output voltage by the tolerance percentage (e.g., 3.3V x 0.02 = ±0.066V).