Part Details for MIC58P42YWM-TR by Microchip Technology Inc
Overview of MIC58P42YWM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC58P42YWM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2912
|
Newark | 8-Bit Serial Input Protected Latched Driver 18 Soic .300In T/R Rohs Compliant: Yes |Microchip MIC58P42YWM-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4300 | Buy Now |
DISTI #
MIC58P42YWM-TR-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:8 18SOP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2400 | Buy Now |
DISTI #
MIC58P42YWM-TR
|
Avnet Americas | 8-BIT SERIAL INPUT PROTECTED LATCHED DRIVER - Tape and Reel (Alt: MIC58P42YWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.2400 / $8.2500 | Buy Now |
DISTI #
998-MIC58P42YWMTR
|
Mouser Electronics | Latches 8-Bit Serial Input Protected Latched Driver RoHS: Compliant | 2000 |
|
$6.2400 / $8.2500 | Buy Now |
DISTI #
MIC58P42YWM-TR
|
Microchip Technology Inc | 8-Bit Serial Input Protected Latched Driver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$4.8200 / $8.2500 | Buy Now |
|
Future Electronics | Power Switch/Driver 18 Bipolar 500mA 18-SOP (Wide) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | Latched Driver IC RoHS: Compliant |
1250 In Stock 4000 Factory Stock |
|
$5.9100 / $7.7900 | Buy Now |
|
NAC | 8-Bit Serial Input Protected Latched Driver - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.8300 / $4.6200 | Buy Now |
DISTI #
MIC58P42YWM-TR
|
Avnet Silica | 8-BIT SERIAL INPUT PROTECTED LATCHED DRIVER (Alt: MIC58P42YWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC58P42YWM-TR
|
EBV Elektronik | 8-BIT SERIAL INPUT PROTECTED LATCHED DRIVER (Alt: MIC58P42YWM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC58P42YWM-TR
MIC58P42YWM-TR CAD Models
MIC58P42YWM-TR Part Data Attributes
|
MIC58P42YWM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC58P42YWM-TR
Microchip Technology Inc
IC DRVR LATCH 8BIT SER IN 18SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for MIC58P42YWM-TR
This table gives cross-reference parts and alternative options found for MIC58P42YWM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC58P42YWM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P42BWMT&R | 0.5A 8 CHANNEL, SIPO BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | MIC58P42YWM-TR vs MIC58P42BWMT&R |
MIC58P42BWMTNR | MIC58P42BWMTNR | Microchip Technology Inc | MIC58P42YWM-TR vs MIC58P42BWMTNR |
MIC58P42BWM | 0.5A 8 CHANNEL, SIPO BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | MIC58P42YWM-TR vs MIC58P42BWM |