Part Details for MIC59300-1.2YME-TR by Microchip Technology Inc
Overview of MIC59300-1.2YME-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC59300-1.2YME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2948
|
Newark | Ultra Fast 3A Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC59300-1.2YME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 | Buy Now |
DISTI #
MIC59300-1.2YME-TR-ND
|
DigiKey | IC REG LINEAR 1.2V 3A 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8700 | Buy Now |
DISTI #
MIC59300-1.2YME-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 3A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC59300-1.2YME-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.8700 / $3.7800 | Buy Now |
DISTI #
998-MIC593001.2YMETR
|
Mouser Electronics | LDO Voltage Regulators Ultra Fast 3A LDO RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
DISTI #
MIC59300-1.2YME-TR
|
Microchip Technology Inc | Ultra Fast 3A LDO, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$2.7400 / $3.7800 | Buy Now |
|
Future Electronics | MIC59300 Series 1.2 V Fixed Output 3 A Surface Mount LDO Regulator- SOIC-8EP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $7.4200 | Buy Now |
|
Ameya Holding Limited | MIC59300 Series 1.2 V Fixed Output 3 A Surface Mount LDO Regulator- SOIC-8EP T/R | 50 |
|
RFQ | |
|
NAC | Ultra Fast 3A LDO - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9800 / $3.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6400 / $7.4200 | Buy Now |
Part Details for MIC59300-1.2YME-TR
MIC59300-1.2YME-TR CAD Models
MIC59300-1.2YME-TR Part Data Attributes
|
MIC59300-1.2YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC59300-1.2YME-TR
Microchip Technology Inc
IC REG LDO 1.2V 3A 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.205 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.8 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.00192% | |
Load Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
Alternate Parts for MIC59300-1.2YME-TR
This table gives cross-reference parts and alternative options found for MIC59300-1.2YME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC59300-1.2YME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC59300-1.2WU | 1.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | MIC59300-1.2YME-TR vs MIC59300-1.2WU |