Part Details for MIC61150-10YMME-TR by Microchip Technology Inc
Overview of MIC61150-10YMME-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC61150-10YMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2955
|
Newark | Low Vin, Single Supply, 1.5A Ldo 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC61150-10YMME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5900 | Buy Now |
DISTI #
MIC61150-10YMME-TR-ND
|
DigiKey | IC REG LINEAR 1V 1.5A 10MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5100 | Buy Now |
DISTI #
MIC61150-10YMME-TR
|
Avnet Americas | LOW VIN SINGLE SUPPLY 1.5A LDO - Tape and Reel (Alt: MIC61150-10YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.5100 / $3.3200 | Buy Now |
DISTI #
998-MIC6115010YMMETR
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 1.5A LDO RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
MIC61150-10YMME-TR
|
Microchip Technology Inc | Low VIN, Single Supply, 1.5A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4100 / $3.3200 | Buy Now |
|
Future Electronics | MIC61150 Series 1 V Fixed Output 1.5 A SMT LDO Regulator - MSOP-10LEP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $6.1900 | Buy Now |
DISTI #
MIC61150-10YMME-TR
|
Avnet Americas | LOW VIN SINGLE SUPPLY 1.5A LDO - Tape and Reel (Alt: MIC61150-10YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.5100 / $3.3200 | Buy Now |
|
NAC | Low VIN, Single Supply, 1.5A LDO - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6100 / $3.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2600 / $6.1900 | Buy Now |
Part Details for MIC61150-10YMME-TR
MIC61150-10YMME-TR CAD Models
MIC61150-10YMME-TR Part Data Attributes:
|
MIC61150-10YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61150-10YMME-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 4.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.94 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for MIC61150-10YMME-TR
This table gives cross-reference parts and alternative options found for MIC61150-10YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC61150-10YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC61150-10YMME | IC,VOLT REGULATOR,FIXED,+1V,CMOS,TSSOP,10PIN,PLASTIC | Microchip Technology Inc | MIC61150-10YMME-TR vs MIC61150-10YMME |