Part Details for MIC68200YML by Micrel Inc
Overview of MIC68200YML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC68200YML
MIC68200YML CAD Models
MIC68200YML Part Data Attributes
|
MIC68200YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC68200YML
Micrel Inc
Adjustable Positive LDO Regulator, 0.5V Min, 5.5V Max, 0.6V Dropout, BIPolar, 3 X 3 MM, GREEN, MLF-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3 MM, GREEN, MLF-10 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 28.6 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |