There are no models available for this part yet.
Overview of MIC68220YMLTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC68220YMLTR by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 52 |
|
$11.8400 / $14.4000 | Buy Now |
CAD Models for MIC68220YMLTR by Micrel Inc
Part Data Attributes for MIC68220YMLTR by Micrel Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
20
|
Manufacturer Package Code
|
MLF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.5 V
|
JESD-30 Code
|
R-XDSO-N20
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
2 A
|
Output Voltage1-Max
|
5.5 V
|
Output Voltage1-Min
|
0.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC20,.16,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
4 mm
|
Alternate Parts for MIC68220YMLTR
This table gives cross-reference parts and alternative options found for MIC68220YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC68220YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC68220YMLTR | 0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO20, 4 X 5 MM, LEAD FREE, MLF-20 | Microchip Technology Inc | MIC68220YMLTR vs MIC68220YMLTR |