Part Details for MIC68400YML by Micrel Inc
Overview of MIC68400YML by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC68400YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 5 |
|
$5.0998 / $6.9543 | Buy Now | |
|
Win Source Electronics | 4A Sequencing LDO with Tracking and Ramp Control™ | 11900 |
|
$9.7020 / $14.5530 | Buy Now |
Part Details for MIC68400YML
MIC68400YML CAD Models
MIC68400YML Part Data Attributes
|
MIC68400YML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC68400YML
Micrel Inc
Adjustable Positive LDO Regulator, 0.5V Min, 5.5V Max, 0.8V Dropout, BIPolar, 4 X 4 MM, LEAD FREE, MLF-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 4 X 4 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.36 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.14 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |