Part Details for MIC68400YMLTR by Micrel Inc
Overview of MIC68400YMLTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC68400YMLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ |
Part Details for MIC68400YMLTR
MIC68400YMLTR CAD Models
MIC68400YMLTR Part Data Attributes
|
MIC68400YMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC68400YMLTR
Micrel Inc
0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, QCC16, 4 X 4 MM, GREEN, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MIC68400YMLTR
This table gives cross-reference parts and alternative options found for MIC68400YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC68400YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC68400YMLTR | 0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, QCC16, 4 X 4 MM, GREEN, MLF-16 | Microchip Technology Inc | MIC68400YMLTR vs MIC68400YMLTR |
MSK5800KRH | Adjustable Positive LDO Regulator, 1.5V Min, 6.8V Max, 0.7V Dropout, BIPolar, PDSO12, HERMETICALLY SEALED, FP-12 | MS Kennedy Corporation | MIC68400YMLTR vs MSK5800KRH |
MSK5800ERH | Adjustable Positive LDO Regulator, 1.5V Min, 6.8V Max, 0.7V Dropout, BIPolar, PDSO12, HERMETICALLY SEALED, FP-12 | MS Kennedy Corporation | MIC68400YMLTR vs MSK5800ERH |