Part Details for MIC706SMY-TR by Microchip Technology Inc
Overview of MIC706SMY-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC706SMY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3034
|
Newark | Up Supervisor, Watchdog Timer, 2.93V Vth 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC706SMY-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MIC706SMY-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1452 In Stock |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
MIC706SMY-TR
|
Avnet Americas | UP SUPERVISOR WATCHDOG TIMER 2.93V VTH - Tape and Reel (Alt: MIC706SMY-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
998-MIC706SMYTR
|
Mouser Electronics | Supervisory Circuits uP Supervisor, Watchdog Timer, 2.93V VTH RoHS: Compliant | 675 |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
MIC706SMY-TR
|
Microchip Technology Inc | uP Supervisor, Watchdog Timer, 2.93V VTH, Projected EOL: 2034-12-02 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.7300 / $1.2500 | Buy Now |
|
Future Electronics | MIC706 Series 2.93 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.5690 / $0.6660 | Buy Now |
|
NAC | uP Supervisor, Watchdog Timer, 2.93V VTH - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6000 / $0.7400 | Buy Now |
DISTI #
MIC706SMY-TR
|
Avnet Silica | UP SUPERVISOR WATCHDOG TIMER 2.93V VTH (Alt: MIC706SMY-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC706SMY-TR
|
EBV Elektronik | UP SUPERVISOR WATCHDOG TIMER 2.93V VTH (Alt: MIC706SMY-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC706SMY-TR
MIC706SMY-TR CAD Models
MIC706SMY-TR Part Data Attributes
|
MIC706SMY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC706SMY-TR
Microchip Technology Inc
IC SUPERVISOR 2.93V VTH 8-SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3.94 mm |
Alternate Parts for MIC706SMY-TR
This table gives cross-reference parts and alternative options found for MIC706SMY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC706SMY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC706SM | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC706SMY-TR vs MIC706SM |
MIC706SMTR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC706SMY-TR vs MIC706SMTR |
MIC706SMY | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | Microchip Technology Inc | MIC706SMY-TR vs MIC706SMY |