-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4588
|
Newark | Opamp, 750Khz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:750Khz, Slew Rate:0.7V/Μs, Supply Voltage Range:2.2V To 15V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Microchip MIC7122YMM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3951 |
|
$1.6000 / $2.1100 | Buy Now |
DISTI #
71Y3049
|
Newark | Dual Cmos Op Amp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC7122YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
576-1317-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91 In Stock |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
MIC7122YMM-TR
|
Avnet Americas | DUAL CMOS OP AMP - Tape and Reel (Alt: MIC7122YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
998-MIC7122YMMTR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual CMOS Op Amp RoHS: Compliant | 93 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
V72:2272_07851001
|
Arrow Electronics | Op Amp Dual GP R-R I/O 15V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2222 Container: Cut Strips | Americas - 176 |
|
$1.2231 / $1.4240 | Buy Now |
DISTI #
MIC7122YMM-TR
|
Microchip Technology Inc | Dual CMOS Op Amp, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1800 / $2.0300 | Buy Now |
|
Future Electronics | MIC7122 Series 16.5 V 420 kHz Rail-to-Rail Dual Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2491Cut Tape/Mini-Reel |
|
$1.7500 / $2.2700 | Buy Now |
|
Future Electronics | MIC7122 Series 16.5 V 420 kHz Rail-to-Rail Dual Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 15V 8-Pin MSOP T/R RoHS: Compliant |
2625 In Stock |
|
$1.6800 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC7122YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7122YMM-TR
Microchip Technology Inc
DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 465 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC7122YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7122YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7122YMM | DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8 | Microchip Technology Inc | MIC7122YMM-TR vs MIC7122YMM |