Filter Your Search
1 - 3 of 3 results
|
MIC7122YMM-TR
Microchip Technology Inc
|
$1.5282 | Yes | Active | 9 mV | 0.6 V/us | 500 pA | 2 mA | 55 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | NO | NO | NO | 16.5 V | INDUSTRIAL | 465 | NO | S-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC7122YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 9 mV | 0.6 V/us | 500 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 16.5 V | INDUSTRIAL | 465 | S-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | MSOP | 8 | |||||||||||||||
|
MIC7122YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9 mV | 0.6 V/us | 500 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 16.5 V | INDUSTRIAL | 465 | S-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | MSOP | 8 |