Part Details for MIC811LUTR by Micrel Inc
Overview of MIC811LUTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MIC811LUTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2703 |
|
RFQ |
Part Details for MIC811LUTR
MIC811LUTR CAD Models
MIC811LUTR Part Data Attributes
|
MIC811LUTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC811LUTR
Micrel Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC811LUTR
This table gives cross-reference parts and alternative options found for MIC811LUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC811LUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC811LUY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC811LUTR vs MIC811LUY-TR |
MIC811LUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC811LUTR vs MIC811LUTR |
MIC811LU | Power Supply Support Circuit Fixed 1 Channel +4.63VV CMOS PDSO4 | Micrel Inc | MIC811LUTR vs MIC811LU |
MIC811LU | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC811LUTR vs MIC811LU |