MIC811MUY
Description: Power Supply Support Circuit, Fixed, 1 Channel, +4.38V, CMOS, PDSO4, LEAD FREE, SOT-143, 4 PIN

Overview of MIC811MUY by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for MIC811MUY by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MIC811 - Microprocessor RESET Circuit RoHS: Compliant Status: Active Min Qty: 1 762
  • 1 $0.2048
  • 25 $0.2007
  • 100 $0.1925
  • 500 $0.1843
  • 1,000 $0.1741
$0.1741 / $0.2048 Buy Now

CAD Models for MIC811MUY by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC811MUY by Micrel Inc

MIC811MUY
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, SOT-143, 4 PIN
Reach Compliance Code
compliant
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
2.86 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TO-253
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.9 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.38V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.3 mm
Want to compare parts?
  1. MIC811MUY
    Micrel Inc
    Power Supply Support Circuit, Fixed, 1 Channel, +4.38V, CMOS, PDSO4, LEAD FREE, SOT-143, 4 PIN
    VS

Related Parts for MIC811MUY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC811MUY by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC811MUY by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC811MUY would you like to use for your alert(s)?
  • Please alert me when MIC811MUY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC811MUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC811MUY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC811MUY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC811MUY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC811MUY by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: