-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Fixed, 1 Channel, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1864
|
Newark | Voltage Supervisor, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC826TYMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3406 |
|
$0.3430 / $0.4370 | Buy Now |
DISTI #
71Y3163
|
Newark | 0.5% Accuracy Single Voltage Supervisor With Manual Reset, Watchdog And Dual Out 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC826TYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
576-4375-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TDFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38108 In Stock |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
MIC826TYMT-TR
|
Avnet Americas | Voltage Supervisor, Active-High, Active-Low, Push-Pull, 1 V to 5.5 V, 200 ms, 6 Pins, UDFN-EP - Tape and Reel (Alt: MIC826TYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
998-MIC826TYMTTR
|
Mouser Electronics | Supervisory Circuits .5% Single Voltage Supervisor RoHS: Compliant | 11301 |
|
$0.3300 / $0.4200 | Buy Now |
DISTI #
V72:2272_07851286
|
Arrow Electronics | Processor Supervisor 3.075V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2322 Container: Cut Strips | Americas - 4881 |
|
$0.3489 / $0.3877 | Buy Now |
DISTI #
MIC826TYMT-TR
|
Microchip Technology Inc | 0.5% Accuracy Single Voltage Supervisor with Manual Reset, Watchdog and Dual Out, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
70 Alternates Available |
|
$0.3000 / $0.4200 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - IC SUPERVISOR 1 CHANNEL 6TDFN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3.075V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R RoHS: Compliant |
5000 In Stock |
|
$0.2786 / $0.2922 | Buy Now |
DISTI #
66947386
|
Verical | Processor Supervisor 3.075V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 2301 | Americas - 5000 |
|
$0.3684 / $0.4058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC826TYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC826TYMT-TR
Microchip Technology Inc
Power Supply Management Circuit, Fixed, 1 Channel, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0084 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC826TYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC826TYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC826TYMT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MIC826TYMT-TR vs MIC826TYMT |