Part Details for MIC833BM5TR by Micrel Inc
Overview of MIC833BM5TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MIC833BM5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 8320 |
|
$0.9159 / $2.4424 | Buy Now |
Part Details for MIC833BM5TR
MIC833BM5TR CAD Models
MIC833BM5TR Part Data Attributes
|
MIC833BM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC833BM5TR
Micrel Inc
Comparator 1 Func 5000ns Response Time PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MIC833BM5TR
This table gives cross-reference parts and alternative options found for MIC833BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC833BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC833BM5TR | Comparator, 1 Func, 5000ns Response Time, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC833BM5TR vs MIC833BM5TR |
MIC833BM5 | Comparator, 1 Func, 5000ns Response Time, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC833BM5TR vs MIC833BM5 |
MIC833BM5 | Comparator 1 Func 5000ns Response Time PDSO5 | Micrel Inc | MIC833BM5TR vs MIC833BM5 |