MIC94030YM4-TR
Description: Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC PACKAGE-4

Overview of MIC94030YM4-TR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for MIC94030YM4-TR by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1950
RFQ

CAD Models for MIC94030YM4-TR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC94030YM4-TR by Micrel Inc

MIC94030YM4-TR
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
SUBSTRATE
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
13.5 V
Drain Current-Max (ID)
1 A
Drain-source On Resistance-Max
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MIC94030YM4-TR
    Micrel Inc
    Small Signal Field-Effect Transistor, 1A I(D), 13.5V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC PACKAGE-4
    VS

Related Parts for MIC94030YM4-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC94030YM4-TR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC94030YM4-TR by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC94030YM4-TR would you like to use for your alert(s)?
  • Please alert me when MIC94030YM4-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC94030YM4-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC94030YM4-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC94030YM4-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC94030YM4-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC94030YM4-TR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: