There are no models available for this part yet.
Overview of MIC94310-GYM5-T5 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94310-GYM5-T5 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y3294
|
Newark | 200Ma Ripple Blocker, With Fixed Output Voltage Follower, 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC94310-GYM5-T5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 | Buy Now | |
DISTI #
576-4768-1-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SOT23-5 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
MIC94310-GYM5-T5
|
Avnet Americas | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER - Tape and Reel (Alt: MIC94310-GYM5-T5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | ||
NAC | 200mA Ripple Blocker, with Fixed Output Voltage Follower - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |||
DISTI #
MIC94310-GYM5-T5
|
Avnet Silica | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER (Alt: MIC94310-GYM5-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC94310-GYM5-T5
|
EBV Elektronik | 200MA RIPPLE BLOCKER, WITH FIXED OUTPUT VOLTAGE FOLLOWER (Alt: MIC94310-GYM5-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC94310-GYM5-T5 by Microchip Technology Inc
Part Data Attributes for MIC94310-GYM5-T5 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage1-Nom
|
0.04 V
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.004%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|
Alternate Parts for MIC94310-GYM5-T5
This table gives cross-reference parts and alternative options found for MIC94310-GYM5-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94310-GYM5-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94310-GYM5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC94310-GYM5-T5 vs MIC94310-GYM5-TR |
Related Parts for MIC94310-GYM5-T5
-
MIC94310-GYM5Linear Regulator ICs
-
TM4C1230D5PMI7RMicrocontrollers
-
MIC79050-4.2YSSwitching Regulator or Controllers
-
MIC6315-26D4UTRPower Management Circuits
-
ADN8834ACBZ-R7Other Analog ICs
-
LTC2055HMS8#TRPBFOperational Amplifiers
-
MIC59P50BWMPeripheral Drivers
-
MURA120T3GRectifier Diodes
-
MAX3281EAUTLine Driver or Receivers