-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3292
|
Newark | 200Ma Ripple Blocker, With Fixed Output Voltage Follower, 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94310-GYMT-T5 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 | Buy Now |
DISTI #
MIC94310-GYMT-T5-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 4TMLF Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC94310-GYMT-T5
|
Avnet Americas | LDO Regulator Pos 1.2V 0.2A 4-Pin TDFN T/R - Tape and Reel (Alt: MIC94310-GYMT-T5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC94310-GYMTT5
|
Mouser Electronics | LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower RoHS: Compliant | 17386 |
|
$0.3790 / $0.5000 | Buy Now |
DISTI #
MIC94310-GYMT-T5
|
Microchip Technology Inc | 200mA Ripple Blocker, with Fixed Output Voltage Follower, Projected EOL: 2025-10-18 RoHS: Compliant pbFree: Yes | 24000 |
|
$0.2600 / $0.3800 | Buy Now |
|
NAC | 200mA Ripple Blocker, with Fixed Output Voltage Follower - Package: 4 UDFN 1.2x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC94310-GYMT-T5
|
EBV Elektronik | LDO Regulator Pos 1.2V 0.2A 4-Pin TDFN T/R (Alt: MIC94310-GYMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94310-GYMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-GYMT-T5
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MIC94310-GYMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94310-GYMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94310-GYMT | 1.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT | Microchip Technology Inc | MIC94310-GYMT-T5 vs MIC94310-GYMT |
MIC94310-GYMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC94310-GYMT-T5 vs MIC94310-GYMT-TR |