Part Details for MIC94310-SYMT by Microchip Technology Inc
Overview of MIC94310-SYMT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94310-SYMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower | 5 |
|
Buy Now |
Part Details for MIC94310-SYMT
MIC94310-SYMT CAD Models
MIC94310-SYMT Part Data Attributes:
|
MIC94310-SYMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-SYMT
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC94310-SYMT
This table gives cross-reference parts and alternative options found for MIC94310-SYMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94310-SYMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94310-SYM5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC94310-SYMT vs MIC94310-SYM5 |
MIC94310-SYCS-TR | Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PBGA4 | Microchip Technology Inc | MIC94310-SYMT vs MIC94310-SYCS-TR |