Part Details for MIC94345-MYMT-TR by Microchip Technology Inc
Overview of MIC94345-MYMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC94345-MYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3323
|
Newark | 500Ma Fixed Output Ldo With Ripple Blocker Technology 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94345-MYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
576-4243-1-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA 6TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
MIC94345-MYMT-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.5A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC94345-MYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
DISTI #
998-MIC94345-MYMTTR
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Output LDO with Ripple Blocker Technology RoHS: Compliant | 0 |
|
$0.3600 / $0.4900 | Order Now |
DISTI #
MIC94345-MYMT-TR
|
Microchip Technology Inc | 500mA Fixed Output LDO with Ripple Blocker Technology, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 35144 |
|
$0.3500 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V 0.5A 6-Pin TDFN EP T/R RoHS: Compliant | 40000 Factory Stock |
|
$0.3103 / $0.6500 | Buy Now |
DISTI #
MIC94345-MYMT-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.5A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC94345-MYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.5A 6TDFN | 40144 |
|
RFQ | |
|
NAC | 500mA Fixed Output LDO with Ripple Blocker Technology - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.3900 / $0.4800 | Buy Now |
Part Details for MIC94345-MYMT-TR
MIC94345-MYMT-TR CAD Models
MIC94345-MYMT-TR Part Data Attributes:
|
MIC94345-MYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94345-MYMT-TR
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0084% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC94345-MYMT-TR
This table gives cross-reference parts and alternative options found for MIC94345-MYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94345-MYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A1128PDRVR | 500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | MIC94345-MYMT-TR vs TPS7A1128PDRVR |
TPS7A1128PDRVT | 500-mA, low-VIN (0.75-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | MIC94345-MYMT-TR vs TPS7A1128PDRVT |