There are no models available for this part yet.
Overview of MIC94355-FYMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC94355-FYMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y3329
|
Newark | 500Ma Fixed Output Ldo Featuring Auto-Discharge With Ripple Blocker Technology 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94355-FYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
NAC | 500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3900 / $0.4800 | Buy Now |
CAD Models for MIC94355-FYMT-TR by Microchip Technology Inc
Part Data Attributes for MIC94355-FYMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TDFN-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.1 V
|
Input Voltage Absolute-Max
|
4 V
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
S-PDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Line Regulation-Max
|
0.027%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
1.545 V
|
Output Voltage1-Min
|
1.455 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.1,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|
Alternate Parts for MIC94355-FYMT-TR
This table gives cross-reference parts and alternative options found for MIC94355-FYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94355-FYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94355-FYMT-T5 | Fixed Positive LDO Regulator | Microchip Technology Inc | MIC94355-FYMT-TR vs MIC94355-FYMT-T5 |
Related Parts for MIC94355-FYMT-TR
-
MIC94355-4YMT-T5Linear Regulator ICs
-
PIC18LF2420-I/MLMicrocontrollers
-
MIC23153YMT-TRSwitching Regulator or Controllers
-
MIC2025-1YMMPower Management Circuits
-
MIW3042Other Analog ICs
-
AD8034ARZ-REEL7Operational Amplifiers
-
PSMN2R1-40PLQPower Field-Effect Transistors
-
MIC4124YML-TRPeripheral Drivers
-
GRM32EC81A476KE19LFixed Capacitors