Part Details for MICA 08 by Lumberg Connect GmbH
Overview of MICA 08 by Lumberg Connect GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICA 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7585
|
Newark | Wire-To-Board Connector, Free, Micromodul Series, Idc/Idt, Receptacle, 8, 1.27 Mm Rohs Compliant: Yes |Lumberg MICA 08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3942 |
|
$0.5610 | Buy Now |
DISTI #
70151266
|
RS | Conn, Rect, Micromodul, Cable Socket,8 Cont, IDC,1.27mm Pin-Spng,28-26 AWG,2 Rows | Lumberg MICA 08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$0.9100 / $1.1400 | Buy Now |
DISTI #
77832411
|
Verical | Conn IDC Connector SKT 8 POS 1.27mm IDT RA Side Entry Cable Mount Box RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2405 | Americas - 11856 |
|
$0.5316 / $0.5544 | Buy Now |
DISTI #
56F5805
|
Bürklin Elektronik | Socket header, 8 pole, pitch 2.54 mm, angled, white, MICA 08 Min Qty: 1 | 880 |
|
$0.7114 / $0.9270 | Buy Now |
DISTI #
808817
|
element14 Asia-Pacific | SOCKET, FREE, IDT, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 1942 |
|
$0.8710 / $1.2474 | Buy Now |
DISTI #
808817
|
Farnell | SOCKET, FREE, IDT, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 3942 |
|
$0.7915 / $1.3902 | Buy Now |
DISTI #
MICA 08
|
Toby Electronics | MICA - Lumberg 2.54mm Micromodul™ IDT Connector Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days | 0 |
|
$0.6137 / $0.6700 | Buy Now |
|
VRG Components Inc | Micromodul™ connector for indirect mating, insulation displacement technology (IDT), with lock, loose | 0 Stock |
|
RFQ |