Part Details for MICA SOT93 by Ninigi
Overview of MICA SOT93 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MICA SOT93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MICA-SOT93
|
TME | Heat transfer pad: mica, SOT93,TOP3, 0.8K/W, L: 25mm, W: 20mm Min Qty: 10 | 13115 |
|
$0.0383 / $0.1050 | Buy Now |