Part Details for MICRORB-10020-MLP-TR1 by onsemi
Overview of MICRORB-10020-MLP-TR1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MICRORB-10020-MLP-TR1
MICRORB-10020-MLP-TR1 CAD Models
MICRORB-10020-MLP-TR1 Part Data Attributes
|
MICRORB-10020-MLP-TR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICRORB-10020-MLP-TR1
onsemi
Silicon Photomultipliers, NIR-Enhanced 1mm sensor, 20um microcell, MLP package, partial reel (1-2999 pieces), 1-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 512AK | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-05-28 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Dark Current-Max | 540 nA | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Packing Method | TR | |
Peak Wavelength | 1050 nm | |
Response Time-Max | 1e-9 s | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 0.02 mm | |
Surface Mount | YES |