Part Details for MICRORD-10010-MLP-TR1 by onsemi
Overview of MICRORD-10010-MLP-TR1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-10010C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. | |
10018783-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part Details for MICRORD-10010-MLP-TR1
MICRORD-10010-MLP-TR1 CAD Models
MICRORD-10010-MLP-TR1 Part Data Attributes
|
MICRORD-10010-MLP-TR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MICRORD-10010-MLP-TR1
onsemi
Silicon Photomultipliers, NIR-Enhanced, Automotive Qualified 1mm sensor, 10um microcell, MLP package, partial reel (1-2999 pieces), 1-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 512AL |